Print Page
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.320 |
| 5+ | $36.710 |
| 10+ | $33.100 |
| 25+ | $29.480 |
| 50+ | $28.680 |
| 100+ | $27.860 |
| 250+ | $27.050 |
Price for:Each
Minimum: 1
Multiple: 1
$40.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP10R06W1E3BOMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AH8835
Product RangeEasyPIM
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current10A
Continuous Collector Current10A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation Pd68W
Power Dissipation68W
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
10A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
68W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
68W
Junction Temperature, Tj Max
175°C
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPIM
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

