Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T4BOMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC8724
Product RangeEasyPIM 1B
Also Known AsFP10R12W1T4, SP000364069
Your Part Number
296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.180 |
| 5+ | $32.220 |
| 10+ | $28.260 |
| 25+ | $24.310 |
| 50+ | $23.630 |
| 100+ | $22.940 |
| 250+ | $22.260 |
Price for:Each
Minimum: 1
Multiple: 1
$36.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T4BOMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC8724
Product RangeEasyPIM 1B
Also Known AsFP10R12W1T4, SP000364069
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current20A
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd105W
Power Dissipation105W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 1B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
20A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
105W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM 1B
Transistor Polarity
N Channel
Continuous Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
105W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
