Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T7B11BOMA1Copy
Newark Part No.94AC1381
Product RangeEasyPIM Series
Your Part Number
20 In Stock
Need more?
10 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
10 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.580 |
Price for:Each
Minimum: 1
Multiple: 1
$31.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T7B11BOMA1Copy
Newark Part No.94AC1381
Product RangeEasyPIM Series
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current-
Continuous Collector Current-
Collector Emitter Saturation Voltage Vce(on)-
Collector Emitter Saturation Voltage-
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
-
Collector Emitter Saturation Voltage
-
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
-
Collector Emitter Saturation Voltage Vce(on)
-
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPIM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
