Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T4B11BOMA1Copy
Newark Part No.34AC1524
Product RangeEasyPIM 1B
Your Part Number
102 In Stock
Need more?
11 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
91 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.080 |
| 5+ | $53.140 |
| 10+ | $51.190 |
| 48+ | $49.240 |
| 72+ | $46.230 |
| 120+ | $43.980 |
Price for:Each
Minimum: 1
Multiple: 1
$55.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T4B11BOMA1Copy
Newark Part No.34AC1524
Product RangeEasyPIM 1B
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current28A
Continuous Collector Current28A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd130W
Power Dissipation130W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 1B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
28A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
130W
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
28A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
130W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM 1B
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
