Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.060 |
| 5+ | $74.130 |
| 10+ | $67.200 |
| 30+ | $60.250 |
Price for:Each
Minimum: 1
Multiple: 1
$81.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP25R12KT3BPSA1Copy
Newark Part No.38AJ3602
Technical Datasheet
IGBT ConfigurationSeven Pack
DC Collector Current40A
Continuous Collector Current40A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd155W
Power Dissipation155W
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Seven Pack
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
155W
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
155W
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
