Print Page
FP25R12W2T4B11BOMA1
IGBT Module, PIM Three Phase Input Rectifier, 39 A, 1.85 V, 175 W, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FP25R12W2T4B11BOMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 34AC1526 |
| Product Range | EasyPIM 2B Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.620 |
| 5+ | $45.900 |
| 10+ | $41.190 |
| 25+ | $36.470 |
| 50+ | $35.740 |
| 100+ | $35.010 |
Price for:Each
Minimum: 1
Multiple: 1
$50.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FP25R12W2T4B11BOMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 34AC1526 |
| Product Range | EasyPIM 2B Series |
| Technical Datasheet | |
| IGBT Configuration | PIM Three Phase Input Rectifier |
| DC Collector Current | 39A |
| Continuous Collector Current | 39A |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Saturation Voltage Vce(on) | 1.85V |
| Power Dissipation | 175W |
| Power Dissipation Pd | 175W |
| Junction Temperature, Tj Max | 150°C |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Operating Temperature Max | 150°C |
| Transistor Case Style | Module |
| IGBT Termination | Press Fit |
| Collector Emitter Voltage Max | 1.2kV |
| IGBT Technology | IGBT 4 [Trench/Field Stop] |
| Transistor Mounting | Panel |
| Product Range | EasyPIM 2B Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IGBT Configuration | PIM Three Phase Input Rectifier |
|---|---|
| Continuous Collector Current | 39A |
| Collector Emitter Saturation Voltage Vce(on) | 1.85V |
| Power Dissipation Pd | 175W |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
| DC Collector Current | 39A |
|---|---|
| Collector Emitter Saturation Voltage | 1.85V |
| Power Dissipation | 175W |
| Junction Temperature, Tj Max | 150°C |
| Operating Temperature Max | 150°C |
| IGBT Termination | Press Fit |
| IGBT Technology | IGBT 4 [Trench/Field Stop] |
| Product Range | EasyPIM 2B Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
