Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP25R12W2T7B11BPSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91AH7545
Product RangeEasyPIM TRENCHSTOP
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.860 |
| 5+ | $43.390 |
| 10+ | $38.900 |
| 25+ | $34.430 |
| 50+ | $33.460 |
| 100+ | $32.500 |
| 250+ | $31.540 |
Price for:Each
Minimum: 1
Multiple: 1
$47.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP25R12W2T7B11BPSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91AH7545
Product RangeEasyPIM TRENCHSTOP
Technical Datasheet
IGBT ConfigurationPIM
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM TRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPIM TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
