Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP50R12N2T7BPSA2Copy
Newark Part No.32AK4900
Product RangeTRENCHSTOP EconoPIM 2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R12N2T7BPSA2Copy
Newark Part No.32AK4900
Product RangeTRENCHSTOP EconoPIM 2 Series
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 - T7 [Trench Stop]
Transistor MountingPanel
Product RangeTRENCHSTOP EconoPIM 2 Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
-
Operating Temperature Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT7 - T7 [Trench Stop]
Product Range
TRENCHSTOP EconoPIM 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
