Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FP50R12W2T7B11BOMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 91AH7547 |
| Product Range | EasyPIM TRENCHSTOP |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.240 |
| 5+ | $46.570 |
| 10+ | $41.900 |
| 25+ | $37.230 |
| 50+ | $36.490 |
| 100+ | $35.740 |
Price for:Each
Minimum: 1
Multiple: 1
$51.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FP50R12W2T7B11BOMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 91AH7547 |
| Product Range | EasyPIM TRENCHSTOP |
| Technical Datasheet | |
| IGBT Configuration | PIM |
| DC Collector Current | 50A |
| Continuous Collector Current | 50A |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Saturation Voltage Vce(on) | 1.5V |
| Power Dissipation Pd | - |
| Power Dissipation | - |
| Operating Temperature Max | 175°C |
| Junction Temperature, Tj Max | 175°C |
| Transistor Case Style | Module |
| IGBT Termination | Press Fit |
| Collector Emitter Voltage Max | 1.2kV |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| IGBT Technology | IGBT 7 [Trench/Field Stop] |
| Transistor Mounting | Panel |
| Product Range | EasyPIM TRENCHSTOP |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IGBT Configuration | PIM |
|---|---|
| Continuous Collector Current | 50A |
| Collector Emitter Saturation Voltage Vce(on) | 1.5V |
| Power Dissipation | - |
| Junction Temperature, Tj Max | 175°C |
| IGBT Termination | Press Fit |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
| DC Collector Current | 50A |
|---|---|
| Collector Emitter Saturation Voltage | 1.5V |
| Power Dissipation Pd | - |
| Operating Temperature Max | 175°C |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1.2kV |
| IGBT Technology | IGBT 7 [Trench/Field Stop] |
| Product Range | EasyPIM TRENCHSTOP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
