Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP50R12W2T7BPSA1Copy
Newark Part No.62AK5315
Product RangeEasyPIM TRENCHSTOP
Your Part Number
3 In Stock
Need more?
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.990 |
| 5+ | $51.790 |
| 10+ | $46.600 |
| 30+ | $41.400 |
Price for:Each
Minimum: 1
Multiple: 1
$56.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R12W2T7BPSA1Copy
Newark Part No.62AK5315
Product RangeEasyPIM TRENCHSTOP
Technical Datasheet
IGBT ConfigurationPIM
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.5V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingModule
Product RangeEasyPIM TRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPIM TRENCHSTOP
Continuous Collector Current
50A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
