Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP75R12N2T7PB11BPSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK6518
Product RangeEconoPIM 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.990 |
| 5+ | $112.200 |
| 10+ | $100.400 |
| 30+ | $98.400 |
| 50+ | $96.390 |
| 100+ | $94.380 |
Price for:Each
Minimum: 1
Multiple: 1
$123.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP75R12N2T7PB11BPSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK6518
Product RangeEconoPIM 2 Series
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangeEconoPIM 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
75A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EconoPIM 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
