Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS01MR12A8MA2BHPSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.22AM3137
Product RangeHybridPACK G2 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,067.260 |
| 5+ | $1,045.910 |
| 10+ | $1,024.570 |
| 25+ | $1,004.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,067.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS01MR12A8MA2BHPSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.22AM3137
Product RangeHybridPACK G2 Series
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id500A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.00187ohm
Transistor Case StyleModule
No. of Pins30Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.55V
Power Dissipation-
Operating Temperature Max175°C
Product RangeHybridPACK G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
500A
Drain Source On State Resistance
0.00187ohm
No. of Pins
30Pins
Gate Source Threshold Voltage Max
4.55V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
HybridPACK G2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
