Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS100R06KE3BOSA1 IGBT Module, Six Pack [Full Bridge], 100 A, 1.45 V, 335 W, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/13AC8743-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS100R06KE3BOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8743
Product RangeEconoPACK 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.570 |
| 5+ | $82.320 |
| 10+ | $72.060 |
| 30+ | $71.190 |
| 50+ | $70.320 |
| 100+ | $69.450 |
Price for:Each
Minimum: 1
Multiple: 1
$92.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R06KE3BOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8743
Product RangeEconoPACK 3 Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation335W
Power Dissipation Pd335W
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
335W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
335W
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
