Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS100R07N2E4BPSA1 IGBT Module, Six Pack [Full Bridge], 100 A, 1.55 V, 335 W, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/58AJ2186-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS100R07N2E4BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58AJ2186
Product RangeEconoPACK 2 Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.610 |
| 5+ | $69.050 |
| 10+ | $62.500 |
| 25+ | $55.940 |
Price for:Each
Minimum: 1
Multiple: 1
$75.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R07N2E4BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58AJ2186
Product RangeEconoPACK 2 Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation335W
Power Dissipation Pd335W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
335W
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
335W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
