Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS100R12KE3BOSA1 IGBT Module, Six Pack [Full Bridge], 140 A, 1.7 V, 480 W, 125 °C, Module](https://mexico.newark.com/productimages/standard/en_US/13AC8744-40.jpg)
17 In Stock
| Quantity | Price |
|---|---|
| 1+ | $124.190 |
Price for:Each
Minimum: 1
Multiple: 1
$124.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R12KE3BOSA1Copy
Newark Part No.13AC8744
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current140A
Continuous Collector Current140A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd480W
Power Dissipation480W
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
140A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
480W
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
140A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
480W
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
