Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS150R12KE3BOSA1 IGBT Module, Six Pack [Full Bridge], 200 A, 1.7 V, 700 W, 125 °C, Module](https://mexico.newark.com/productimages/standard/en_US/13AC8748-40.jpg)
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FS150R12KE3BOSA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 13AC8748 |
| Product Range | Econo 3 Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.390 |
| 5+ | $125.360 |
| 10+ | $112.310 |
| 25+ | $110.060 |
Price for:Each
Minimum: 1
Multiple: 1
$138.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FS150R12KE3BOSA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 13AC8748 |
| Product Range | Econo 3 Series |
| Technical Datasheet | |
| IGBT Configuration | Six Pack [Full Bridge] |
| DC Collector Current | 200A |
| Continuous Collector Current | 200A |
| Collector Emitter Saturation Voltage Vce(on) | 1.7V |
| Collector Emitter Saturation Voltage | 1.7V |
| Power Dissipation | 700W |
| Power Dissipation Pd | 700W |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Junction Temperature, Tj Max | 125°C |
| Operating Temperature Max | 125°C |
| Transistor Case Style | Module |
| IGBT Termination | Press Fit |
| Collector Emitter Voltage Max | 1.2kV |
| IGBT Technology | IGBT 3 [Trench/Field Stop] |
| Transistor Mounting | Panel |
| Product Range | Econo 3 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IGBT Configuration | Six Pack [Full Bridge] |
|---|---|
| Continuous Collector Current | 200A |
| Collector Emitter Saturation Voltage | 1.7V |
| Power Dissipation Pd | 700W |
| Junction Temperature, Tj Max | 125°C |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
| DC Collector Current | 200A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.7V |
| Power Dissipation | 700W |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Operating Temperature Max | 125°C |
| IGBT Termination | Press Fit |
| IGBT Technology | IGBT 3 [Trench/Field Stop] |
| Product Range | Econo 3 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
