Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS150R12N2T7B15BPSA1Copy
Newark Part No.47AK6522
Product RangeEconoPACK 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.640 |
Price for:Each
Minimum: 1
Multiple: 1
$94.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS150R12N2T7B15BPSA1Copy
Newark Part No.47AK6522
Product RangeEconoPACK 2 Series
Technical Datasheet
IGBT ConfigurationSix Pack
DC Collector Current150A
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack
Continuous Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
-
Operating Temperature Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
150A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EconoPACK 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
