Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS150R12N2T7B54BPSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK6523
Product RangeEconoPACK 2 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.090 |
| 5+ | $89.710 |
| 10+ | $82.340 |
| 30+ | $74.960 |
Price for:Each
Minimum: 1
Multiple: 1
$97.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS150R12N2T7B54BPSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK6523
Product RangeEconoPACK 2 Series
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current150A
DC Collector Current150A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack
DC Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
150A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EconoPACK 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
