Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS200R12PT4BOSA1 IGBT Module, Six Pack [Full Bridge], 280 A, 1.75 V, 1 kW, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/51AH7928-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS200R12PT4BOSA1Copy
Newark Part No.51AH7929
Product RangeEconoPACK 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.290 |
| 5+ | $163.650 |
| 12+ | $154.990 |
| 30+ | $146.340 |
Price for:Each
Minimum: 1
Multiple: 1
$172.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS200R12PT4BOSA1Copy
Newark Part No.51AH7929
Product RangeEconoPACK 4 Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current280A
DC Collector Current280A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation1kW
Power Dissipation Pd1kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
1kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
280A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
1kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
