Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS20R06VE3B2BOMA1Copy
Newark Part No.13AC8751
Product RangeEasy750
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation71.5W
Power Dissipation Pd71.5W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasy750
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
71.5W
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
71.5W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
600V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
Easy750
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

