Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS20R06W1E3BOMA1 IGBT Module, Six Pack [Full Bridge], 20 A, 1.55 V, 135 W, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/4127004-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS20R06W1E3BOMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81AK0322
Product RangeEasyPACK Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.330 |
| 5+ | $25.090 |
| 10+ | $21.860 |
| 25+ | $18.610 |
| 50+ | $17.780 |
| 100+ | $16.930 |
| 250+ | $16.090 |
Price for:Each
Minimum: 1
Multiple: 1
$28.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS20R06W1E3BOMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81AK0322
Product RangeEasyPACK Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.55V
Power Dissipation135W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingModule
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.55V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK Series
Continuous Collector Current
20A
Power Dissipation
135W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
