Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS33MR12W1M1HB70BPSA1Copy
Newark Part No.90AK4813
Product RangeEasyPACK Series
Your Part Number
42 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
32 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.100 |
| 5+ | $92.480 |
| 10+ | $88.840 |
Price for:Each
Minimum: 1
Multiple: 1
$96.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS33MR12W1M1HB70BPSA1Copy
Newark Part No.90AK4813
Product RangeEasyPACK Series
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id25A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0323ohm
Transistor Case StyleModule
No. of Pins23Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max150°C
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FS33MR12W1M1HB70BPSA1 is an EasyPACK™ module with CoolSiC™ Trench MOSFET and PressFIT / NTC. Potential applications include high-frequency switching applications, DC/DC converters, motor drives, and UPS systems.
- Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
- Low inductive design, low switching losses
- Rugged mounting due to integrated mounting clamps, PressFIT contact technology
- Integrated NTC temperature sensor, AlN substrate with low thermal resistance
- Drain-source leakage current is 0.015µA typ at VDS = 1200V, VGS = -3V, Tvj = 25°C
- Drain-source voltage is 1200V at Tvj = 25°C
- Continuous DC drain current is 25A at TH = 120°C, Tvj = 175°C, VGS = 18V
- Repetitive peak drain current is 50A (verified by design, tp limited by Tvjmax)
- Storage temperature range from -40 to 125°C
- Drain-source on-resistance is 32.3mohm typ at VGS = 18V, Tvj = 25°C, ID = 25A
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
25A
Drain Source On State Resistance
0.0323ohm
No. of Pins
23Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyPACK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
