Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS3L100R07W3S5B11BPSA1Copy
Newark Part No.90AJ6066
Product RangeEasyPACK Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.360 |
| 5+ | $86.810 |
| 16+ | $79.270 |
| 32+ | $71.720 |
Price for:Each
Minimum: 1
Multiple: 1
$94.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L100R07W3S5B11BPSA1Copy
Newark Part No.90AJ6066
Product RangeEasyPACK Series
Technical Datasheet
IGBT ConfigurationThree level Inverter
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.17V
Collector Emitter Saturation Voltage Vce(on)1.17V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Stop 5
Transistor MountingPanel
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.17V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.17V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
650V
IGBT Technology
Trench Stop 5
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
