Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS50R12KE3BPSA1Copy
Newark Part No.73AJ5702
Product RangeEconoPACK 2 Series
Your Part Number
1 In Stock
30 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $79.110 |
| 5+ | $72.320 |
| 10+ | $65.510 |
| 30+ | $58.720 |
Price for:Each
Minimum: 1
Multiple: 1
$79.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS50R12KE3BPSA1Copy
Newark Part No.73AJ5702
Product RangeEconoPACK 2 Series
Technical Datasheet
IGBT ConfigurationSix Pack
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd270W
Power Dissipation270W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT Termination-
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3
Transistor MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
270W
Junction Temperature, Tj Max
150°C
IGBT Termination
-
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
75A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
270W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 3
Product Range
EconoPACK 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
