Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS50R12KT4B15BOSA1 IGBT Module, Six Pack [Full Bridge], 50 A, 1.85 V, 280 W, Module](https://mexico.newark.com/productimages/standard/en_US/11AC3117-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS50R12KT4B15BOSA1Copy
Newark Part No.11AC3117
Product RangeEconoPACK 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.970 |
Price for:Each
Minimum: 1
Multiple: 1
$105.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS50R12KT4B15BOSA1Copy
Newark Part No.11AC3117
Product RangeEconoPACK 2 Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation280W
Power Dissipation Pd280W
Junction Temperature, Tj Max-
Operating Temperature Max-
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
280W
Operating Temperature Max
-
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
280W
Junction Temperature, Tj Max
-
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
