Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS55MR12W1M1HB11NPSA1Copy
Newark Part No.34AK2248
Product RangeEasyPACK CoolsiC Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.360 |
| 5+ | $55.970 |
| 10+ | $49.570 |
Price for:Each
Minimum: 1
Multiple: 1
$62.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS55MR12W1M1HB11NPSA1Copy
Newark Part No.34AK2248
Product RangeEasyPACK CoolsiC Series
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeSix N Channel
Transistor PolaritySix N Channel
Continuous Drain Current Id15A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0529ohm
On Resistance Rds(on)0.0529ohm
Transistor Case StyleModule
No. of Pins23Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation20mW
Power Dissipation Pd20mW
Operating Temperature Max125°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Transistor Polarity
Six N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.0529ohm
No. of Pins
23Pins
Gate Source Threshold Voltage Max
4.3V
Power Dissipation Pd
20mW
Product Range
EasyPACK CoolsiC Series
Channel Type
Six N Channel
Continuous Drain Current Id
15A
Drain Source On State Resistance
0.0529ohm
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
