Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS650R08A4P2BPSA1Copy
Newark Part No.62AK5317
Product RangeHybridPACK
Your Part Number
31 In Stock
Need more?
5 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
26 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $324.320 |
| 5+ | $319.200 |
| 10+ | $314.230 |
Price for:Each
Minimum: 1
Multiple: 1
$324.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS650R08A4P2BPSA1Copy
Newark Part No.62AK5317
Product RangeHybridPACK
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current375A
Collector Emitter Saturation Voltage1.10V
Power Dissipation488W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max750V
IGBT TechnologyIGBT EDT2 [Trench/Field Stop]
Transistor MountingModule
Product RangeHybridPACK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.10V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT EDT2 [Trench/Field Stop]
Product Range
HybridPACK
Continuous Collector Current
375A
Power Dissipation
488W
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
Transistor Mounting
Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
