Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS660R08A6P2FBBPSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.26AK2227
Product RangeHybridPACK
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $311.810 |
| 5+ | $303.770 |
| 10+ | $295.740 |
| 25+ | $287.710 |
Price for:Each
Minimum: 1
Multiple: 1
$311.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS660R08A6P2FBBPSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.26AK2227
Product RangeHybridPACK
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current450A
Collector Emitter Saturation Voltage1.1V
Power Dissipation1.053kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max750V
IGBT TechnologyIGBT EDT2 [Trench/Field Stop]
Transistor MountingPanel
Product RangeHybridPACK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.1V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT EDT2 [Trench/Field Stop]
Product Range
HybridPACK
Continuous Collector Current
450A
Power Dissipation
1.053kW
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
