Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS75R12KT3BPSA1 IGBT Module, Six Pack [Full Bridge], 105 A, 1.7 V, 355 W, 125 °C, Module](https://mexico.newark.com/productimages/standard/en_US/58AJ2183-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS75R12KT3BPSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AJ2191
Product RangeEconoPACK 2 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.100 |
| 5+ | $79.820 |
| 10+ | $72.550 |
| 25+ | $65.260 |
| 50+ | $63.960 |
| 100+ | $62.660 |
Price for:Each
Minimum: 1
Multiple: 1
$87.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS75R12KT3BPSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AJ2191
Product RangeEconoPACK 2 Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current105A
Continuous Collector Current105A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd355W
Power Dissipation355W
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
105A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
355W
Operating Temperature Max
125°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
105A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
355W
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
