Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.100 |
| 5+ | $55.590 |
| 10+ | $50.070 |
| 30+ | $44.550 |
Price for:Each
Minimum: 1
Multiple: 1
$61.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS75R12W2T4BOMA1Copy
Newark Part No.25AJ0838
Product RangeEasyPACK
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current75A
DC Collector Current75A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation375W
Power Dissipation Pd375W
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
75A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
375W
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
375W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPACK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![INFINEON FS75R12W2T4BOMA1 IGBT Module, Six Pack [Full Bridge], 75 A, 1.85 V, 375 W, 175 °C, Module](https://mexico.newark.com/productimages/standard/en_US/39AH8846-40.jpg)