Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS75R17KE3BOSA1 IGBT Module, Six Pack [Full Bridge], 130 A, 2 V, 465 W, 125 °C, Module](https://mexico.newark.com/productimages/standard/en_US/80AH9462-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS75R17KE3BOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH9462
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.420 |
| 5+ | $94.040 |
| 10+ | $82.670 |
| 30+ | $82.170 |
| 50+ | $81.680 |
| 100+ | $81.190 |
Price for:Each
Minimum: 1
Multiple: 1
$105.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS75R17KE3BOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH9462
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current130A
Continuous Collector Current130A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation465W
Power Dissipation Pd465W
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
130A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
465W
Junction Temperature, Tj Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
130A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
465W
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
