Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS820R08A6P2BBPSA1 IGBT Module, Six Pack [Full Bridge], 450 A, 1.1 V, 714 W, 175 °C, Module](https://mexico.newark.com/productimages/standard/en_US/39AH8842-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS820R08A6P2BBPSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.39AH8842
Product RangeHybridPACK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.320 |
| 5+ | $289.530 |
| 10+ | $283.740 |
| 25+ | $277.950 |
Price for:Each
Minimum: 1
Multiple: 1
$295.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS820R08A6P2BBPSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.39AH8842
Product RangeHybridPACK
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage1.1V
Collector Emitter Saturation Voltage Vce(on)1.1V
Power Dissipation Pd714W
Power Dissipation714W
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo750V
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max750V
IGBT TechnologyIGBT EDT2
Transistor MountingPanel
Product RangeHybridPACK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.1V
Power Dissipation
714W
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
450A
Collector Emitter Saturation Voltage
1.1V
Power Dissipation Pd
714W
Operating Temperature Max
175°C
Collector Emitter Voltage V(br)ceo
750V
IGBT Termination
Press Fit
IGBT Technology
IGBT EDT2
Product Range
HybridPACK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
