Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,793.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,793.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1200R45KL3B5NOSA1Copy
Newark Part No.13AC8764
Product RangeIVH 190
Technical Datasheet
IGBT ConfigurationSingle Switch
DC Collector Current1.2kA
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage Vce(on)2.5V
Collector Emitter Saturation Voltage2.5V
Power Dissipation Pd13.5kW
Power Dissipation13.5kW
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage V(br)ceo4.5kV
Collector Emitter Voltage Max4.5kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIVH 190
SVHCLead
Technical Specifications
IGBT Configuration
Single Switch
Continuous Collector Current
1.2kA
Collector Emitter Saturation Voltage
2.5V
Power Dissipation
13.5kW
Operating Temperature Max
125°C
IGBT Termination
Tab
Collector Emitter Voltage Max
4.5kV
Transistor Mounting
Panel
SVHC
Lead
DC Collector Current
1.2kA
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation Pd
13.5kW
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
4.5kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
IVH 190
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

