Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $877.490 |
Price for:Each
Minimum: 1
Multiple: 1
$877.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ3600R12HP4HOSA2Copy
Newark Part No.25AJ0842
Product RangeIHM-B
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current3.6kA
DC Collector Current3.6kA
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation19kW
Power Dissipation Pd19kW
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product RangeIHM-B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
3.6kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
19kW
Operating Temperature Max
175°C
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
3.6kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
19kW
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench]
Product Range
IHM-B
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

