Print Page
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.230 |
| 5+ | $115.000 |
| 10+ | $114.770 |
| 25+ | $112.470 |
Price for:Each
Minimum: 1
Multiple: 1
$115.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FZ400R12KE4HOSA1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AC9642 |
| Product Range | 62mm C |
| Technical Datasheet | |
| IGBT Configuration | Single Switch |
| Transistor Polarity | N Channel |
| Continuous Collector Current | 400A |
| DC Collector Current | 400A |
| Collector Emitter Saturation Voltage Vce(on) | 1.75V |
| Collector Emitter Saturation Voltage | 1.75V |
| Power Dissipation | 2.4kW |
| Power Dissipation Pd | 2.4kW |
| Operating Temperature Max | 150°C |
| Junction Temperature, Tj Max | 150°C |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Transistor Case Style | Module |
| IGBT Termination | Stud |
| Collector Emitter Voltage Max | 1.2kV |
| IGBT Technology | IGBT 4 [Trench/Field Stop] |
| Transistor Mounting | Panel |
| Product Range | 62mm C |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
62mm C-series module with trench/fieldstop IGBT 4 and emitter controlled 4 diode suitable for use in high power converters, motor drives, UPS systems and wind turbines.
- Low switching losses
- Unbeatable robustness
- VCEsat with positive temperature coefficient
- Low VCEsat
- Package with CTI <gt/> 400
- High Creepage and clearance distances
- Isolated base plate
- 4KV AC 1min insulation
- Extended operation temperature Tvjop
Technical Specifications
| IGBT Configuration | Single Switch |
|---|---|
| Continuous Collector Current | 400A |
| Collector Emitter Saturation Voltage Vce(on) | 1.75V |
| Power Dissipation | 2.4kW |
| Operating Temperature Max | 150°C |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| IGBT Termination | Stud |
| IGBT Technology | IGBT 4 [Trench/Field Stop] |
| Product Range | 62mm C |
| Transistor Polarity | N Channel |
|---|---|
| DC Collector Current | 400A |
| Collector Emitter Saturation Voltage | 1.75V |
| Power Dissipation Pd | 2.4kW |
| Junction Temperature, Tj Max | 150°C |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

