Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFZ400R17KE4HOSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AC8771
Product Range62mm C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.590 |
Price for:Each
Minimum: 1
Multiple: 1
$164.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ400R17KE4HOSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AC8771
Product Range62mm C Series
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current550A
DC Collector Current550A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation Pd2.5kW
Power Dissipation2.5kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
550A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation
2.5kW
Operating Temperature Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
550A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation Pd
2.5kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
62mm C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
