Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | GATELEADL500PB34701XPSA1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 49AC0232 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.340 |
| 10+ | $20.450 |
| 100+ | $18.000 |
| 500+ | $16.510 |
| 1000+ | $16.180 |
| 2500+ | $15.840 |
| 10000+ | $15.520 |
Price for:Each
Minimum: 1
Multiple: 1
$23.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | GATELEADL500PB34701XPSA1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 49AC0232 |
| Technical Datasheet | |
| Accessory Type | Gate Lead |
| For Use With | PowerBLOCK Thyristor Modules |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GATELEADL500PB34701XPSA1 is a gate lead for use with POWERBLOCK thyristor module.
- HEW-FEP-single core (19x32) leads twisted inside the sleeve
- PTFE sleeve material
Technical Specifications
| Accessory Type | Gate Lead |
|---|---|
| Product Range | - |
| For Use With | PowerBLOCK Thyristor Modules |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
