Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoGS0650046LMRXUSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5324RL
Cut Tape42AM5324
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.860 | $3.86 |
| Total Price | $3.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 50+ | $1.940 |
| 100+ | $1.750 |
| 250+ | $1.720 |
| 500+ | $1.670 |
| 1000+ | $1.640 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS0650046LMRXUSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5324RL
Cut Tape42AM5324
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id4.6A
Drain Source On State Resistance0.455ohm
Typical Gate Charge0.8nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.455ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
4.6A
Typical Gate Charge
0.8nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
