Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoGS0650186LRMRXUSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5342RL
Cut Tape42AM5342
Your Part Number
342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.030 | $8.03 |
| Total Price | $8.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 50+ | $4.310 |
| 100+ | $3.950 |
| 250+ | $3.880 |
| 500+ | $3.790 |
| 1000+ | $3.720 |
| 2500+ | $3.640 |
| 5000+ | $3.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS0650186LRMRXUSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5342RL
Cut Tape42AM5342
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id23A
Drain Source On State Resistance0.09ohm
Typical Gate Charge4.2nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.09ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
23A
Typical Gate Charge
4.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
