Print Page
2,665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.580 | $0.00 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 50+ | $2.070 |
| 100+ | $1.870 |
| 250+ | $1.740 |
| 500+ | $1.600 |
| 1000+ | $1.570 |
| 2500+ | $1.540 |
| 5000+ | $1.510 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.580 |
| 6000+ | $1.540 |
| 10000+ | $1.510 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUT200N08S5N023ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel59AC7032
Re-Reel50AK1863RL
Cut Tape50AK1863
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id200A
Drain Source On State Resistance2300µohm
On Resistance Rds(on)0.0018ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd200W
Gate Source Threshold Voltage Max3V
Power Dissipation200W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2300µohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 5
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
200A
On Resistance Rds(on)
0.0018ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
200W
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

