Print Page
2,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.390 | $6.39 |
| Total Price | $6.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $4.280 |
| 25+ | $3.870 |
| 50+ | $3.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUT300N10S5N015ATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AC7037
Cut Tape59AC7037
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id300A
On Resistance Rds(on)0.0013ohm
Drain Source On State Resistance0.0015ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
Power Dissipation Pd375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- N-channel enhancement mode Optima's™-5 power transistor
- AEC qualified
- Ultra-low Rds(on)
- 100% avalanche tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0013ohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
375W
No. of Pins
8Pins
Product Range
OptiMOS 5
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
300A
Drain Source On State Resistance
0.0015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IAUT300N10S5N015ATMA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

