Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ICE3PCS03GXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel17AC9898RL Cut Tape17AC9898 |
| Your Part Number | |
| Technical Datasheet |
1,743 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.400 |
| 100+ | $1.190 |
| 500+ | $1.100 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 10000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ICE3PCS03GXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel17AC9898RL Cut Tape17AC9898 |
| Technical Datasheet | |
| PFC Mode of Operation | Continuous Conduction Mode |
| Control Mode | Average Current |
| Frequency Mode | Variable |
| Supply Voltage Min | 10.5V |
| Supply Voltage Max | 25V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 65kHz |
| Switching Frequency Min | 62.5kHz |
| Switching Frequency Max | 67.5kHz |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | 95% |
| Frequency | 100kHz |
| Operating Supply Current | 6.4mA |
| Startup Current | 380µA |
| UVLO | 11V |
Technical Specifications
| PFC Mode of Operation | Continuous Conduction Mode |
|---|---|
| Frequency Mode | Variable |
| Supply Voltage Max | 25V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | 65kHz |
| Switching Frequency Max | 67.5kHz |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Duty Cycle (%) | 95% |
| Operating Supply Current | 6.4mA |
| UVLO | 11V |
| Control Mode | Average Current |
|---|---|
| Supply Voltage Min | 10.5V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 62.5kHz |
| Operating Temperature Min | -25°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Controller IC Case Style | SOIC |
| Frequency | 100kHz |
| Startup Current | 380µA |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
