Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ICL5102XUMA2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel39AH8855RL Cut Tape39AH8855 |
| Your Part Number | |
| Technical Datasheet |
1,348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.950 |
| 100+ | $1.770 |
| 500+ | $1.740 |
| 1000+ | $1.730 |
| 2500+ | $1.720 |
| 10000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ICL5102XUMA2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel39AH8855RL Cut Tape39AH8855 |
| Technical Datasheet | |
| Topology | Half Bridge |
| LED Driver Type | - |
| Input Voltage Min | 8.5V |
| Input Voltage Max | 17.5V |
| Output Voltage Max | - |
| Output Current Max | - |
| Output Current Max | - |
| Switching Frequency Typ | 1.3MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Half Bridge |
| Driver Case Style | SOIC |
| No. of Outputs | 1Outputs |
| Switching Frequency | 1.3MHz |
Technical Specifications
| Topology | Half Bridge |
|---|---|
| Input Voltage Min | 8.5V |
| Output Voltage Max | - |
| Output Current Max | - |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Half Bridge |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 17.5V |
| Output Current Max | - |
| Switching Frequency Typ | 1.3MHz |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| Driver Case Style | SOIC |
| Switching Frequency | 1.3MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
