Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDD10SG60CXTMA2Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel22AJ2167RL
Cut Tape22AJ2167
Product RangethinQ Gen III Series
Your Part Number
3,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.970 | $7.97 |
| Total Price | $7.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 50+ | $4.710 |
| 100+ | $4.400 |
| 250+ | $4.260 |
| 500+ | $4.130 |
| 1000+ | $4.040 |
| 2500+ | $3.960 |
| 5000+ | $3.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDD10SG60CXTMA2Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel22AJ2167RL
Cut Tape22AJ2167
Product RangethinQ Gen III Series
Technical Datasheet
Product RangethinQ Gen III Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Total Capacitive Charge16nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
thinQ Gen III Series
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
16nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
