
27,602 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.950 | $10.95 |
| Total Price | $10.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 50+ | $5.990 |
| 100+ | $5.500 |
| 250+ | $5.470 |
| 500+ | $5.440 |
| 1000+ | $5.330 |
| 2500+ | $5.220 |
| 5000+ | $5.110 |
Product Information
Product Overview
The CoolSiC™ generation G6 is the leading edge technology from Infineon for the SiC Schottky barrier diodes. The G6 is an advancement of Infineon's G5 technology with the introduction of a novel Schottky metal system. The CoolSiC™ Schottky diode G6 has been designed to complement our 600V and 650V CoolMOS™ 7 families, meeting the most stringent application requirements in this voltage range. Offering key benefits such as System cost and size savings due to the reduced cooling requirements as well as enabling higher frequency and increased power density.
Technical Specifications
CoolSiC 6G Series
650V
26.8nC
10 Pin
Surface Mount
No SVHC (25-Jun-2025)
Single
51A
HDSOP
175°C
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
