Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDH04SG60CXKSA2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AJ2170
Product RangethinQ Gen III Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.510 |
| 100+ | $1.960 |
| 500+ | $1.410 |
| 1000+ | $1.300 |
| 2500+ | $1.220 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH04SG60CXKSA2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AJ2170
Product RangethinQ Gen III Series
Technical Datasheet
Product RangethinQ Gen III Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Total Capacitive Charge4.5nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
thinQ Gen III Series
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
4.5nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
4A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
