Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDM08G120C5XTMA1Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel34AC1582RL
Cut Tape34AC1582
Product RangethinQ 5G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.950 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 50+ | $2.010 |
| 100+ | $1.820 |
| 250+ | $1.650 |
| 500+ | $1.480 |
| 1000+ | $1.460 |
| 2500+ | $1.380 |
| 5000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDM08G120C5XTMA1Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel34AC1582RL
Cut Tape34AC1582
Product RangethinQ 5G Series
Technical Datasheet
Product RangethinQ 5G Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current27A
Total Capacitive Charge28nC
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
thinQ 5G Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
28nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
27A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
