Print Page
299 In Stock
3,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.410 |
| 100+ | $1.010 |
| 500+ | $0.838 |
| 1000+ | $0.822 |
| 2500+ | $0.804 |
| 10000+ | $0.788 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IDV20E65D1XKSA1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 34AC1585 |
| Product Range | Rapid1 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 650V |
| Average Forward Current | 28A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.7V |
| Reverse Recovery Time | 42ns |
| Forward Surge Current | 120A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-220FP |
| No. of Pins | 2 Pin |
| Product Range | Rapid1 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 650V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 42ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 28A |
|---|---|
| Forward Voltage Max | 1.7V |
| Forward Surge Current | 120A |
| Diode Case Style | TO-220FP |
| Product Range | Rapid1 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

