Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDWD20G120C5XKSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AH1735
Product RangeCoolSiC 5G 1200V
Your Part Number
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $8.070 |
| 25+ | $6.760 |
| 50+ | $5.460 |
| 100+ | $4.990 |
| 250+ | $4.600 |
| 500+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD20G120C5XKSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AH1735
Product RangeCoolSiC 5G 1200V
Technical Datasheet
Product RangeCoolSiC 5G 1200V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current62A
Total Capacitive Charge106nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CoolSiC 5G 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
106nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
62A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
