Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON IFS100B12N3E4B31BOSA1 IGBT Module, Six Pack [Full Bridge], 100 A, 1.75 V, 515 W, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/38AJ7550-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoIFS100B12N3E4B31BOSA1Copy
Newark Part No.38AJ7550
Product RangeMIPAQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.750 |
| 5+ | $103.510 |
| 10+ | $91.300 |
Price for:Each
Minimum: 1
Multiple: 1
$115.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFS100B12N3E4B31BOSA1Copy
Newark Part No.38AJ7550
Product RangeMIPAQ Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd515W
Power Dissipation515W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeMIPAQ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
515W
Junction Temperature, Tj Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
515W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
MIPAQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
